0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B3K65E1

DigiKey Part Number
A102841TR-ND - Tape & Reel (TR)
A102841CT-ND - Cut Tape (CT)
A102841DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B3K65E1
Description
RES SMD 3.65KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B3K65E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.81500$18.15
25$1.68480$42.12
50$1.58960$79.48
100$1.50260$150.26
250$1.39752$349.38
500$1.32542$662.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34857$1,348.57
2,000$1.28597$2,571.94
3,000$1.19404$3,582.12
7,000$1.18964$8,327.48
10,000$1.16589$11,658.90
12,000$1.15434$13,852.08
24,000$1.11385$26,732.40
25,000$1.11162$27,790.50
Manufacturers Standard Package