


CPF0402B3K3E1 | |
---|---|
DigiKey Part Number | A102835TR-ND - Tape & Reel (TR) A102835CT-ND - Cut Tape (CT) A102835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K3E1 |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K3E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.78600 | $17.86 |
25 | $1.65640 | $41.41 |
50 | $1.56400 | $78.20 |
100 | $1.47760 | $147.76 |
250 | $1.37376 | $343.44 |
500 | $1.30296 | $651.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28806 | $1,288.06 |
2,000 | $1.22805 | $2,456.10 |
3,000 | $1.19597 | $3,587.91 |
5,000 | $1.12597 | $5,629.85 |
7,000 | $1.05365 | $7,375.55 |
10,000 | $0.98173 | $9,817.30 |
12,000 | $0.94597 | $11,351.64 |