


CPF0402B39RE1 | |
---|---|
DigiKey Part Number | A102828TR-ND - Tape & Reel (TR) A102828CT-ND - Cut Tape (CT) A102828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B39RE1 |
Description | RES SMD 39 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B39RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.78200 | $17.82 |
25 | $1.65200 | $41.30 |
50 | $1.56180 | $78.09 |
100 | $1.47550 | $147.55 |
250 | $1.37156 | $342.89 |
500 | $1.30096 | $650.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.06833 | $1,068.33 |
2,000 | $1.04054 | $2,081.08 |