


CPF0402B39K2E1 | |
---|---|
DigiKey Part Number | A102827TR-ND - Tape & Reel (TR) A102827CT-ND - Cut Tape (CT) A102827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B39K2E1 |
Description | RES SMD 39.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B39K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.00300 | $20.03 |
25 | $1.85560 | $46.39 |
50 | $1.75220 | $87.61 |
100 | $1.65530 | $165.53 |
250 | $1.53972 | $384.93 |
500 | $1.46074 | $730.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42412 | $1,424.12 |
2,000 | $1.17853 | $2,357.06 |