0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B37K4E1

DigiKey Part Number
A102819TR-ND - Tape & Reel (TR)
A102819CT-ND - Cut Tape (CT)
A102819DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B37K4E1
Description
RES SMD 37.4KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B37K4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.74500$17.45
25$1.62000$40.50
50$1.52960$76.48
100$1.44550$144.55
250$1.34412$336.03
500$1.27498$637.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.26262$1,262.62
2,000$1.03456$2,069.12
Manufacturers Standard Package