


CPF0402B374RE1 | |
|---|---|
DigiKey Part Number | A102818TR-ND - Tape & Reel (TR) A102818CT-ND - Cut Tape (CT) A102818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B374RE1 |
Description | RES SMD 374 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B374RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB3740X | Panasonic Industry | 9,395 | P374DCCT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.87440 | $46.86 |
| 50 | $1.77100 | $88.55 |
| 100 | $1.67390 | $167.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25230 | $1,252.30 |

