


CPF0402B36RE1 | |
---|---|
DigiKey Part Number | A102816TR-ND - Tape & Reel (TR) A102816CT-ND - Cut Tape (CT) A102816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B36RE1 |
Description | RES SMD 36 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B36RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.86000 | $18.60 |
25 | $1.72200 | $43.05 |
50 | $1.62660 | $81.33 |
100 | $1.53690 | $153.69 |
250 | $1.42940 | $357.35 |
500 | $1.35582 | $677.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.37952 | $1,379.52 |
2,000 | $1.30243 | $2,604.86 |
3,000 | $1.20999 | $3,629.97 |
5,000 | $1.11311 | $5,565.55 |
7,000 | $1.10920 | $7,764.40 |
10,000 | $1.10534 | $11,053.40 |
12,000 | $1.09924 | $13,190.88 |