


CPF0402B34K8E1 | |
---|---|
DigiKey Part Number | A102806TR-ND - Tape & Reel (TR) A102806CT-ND - Cut Tape (CT) A102806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B34K8E1 |
Description | RES SMD 34.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B34K8E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.83100 | $18.31 |
25 | $1.69800 | $42.45 |
50 | $1.60440 | $80.22 |
100 | $1.51660 | $151.66 |
250 | $1.41032 | $352.58 |
500 | $1.33774 | $668.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.36106 | $1,361.06 |
2,000 | $1.29792 | $2,595.84 |
3,000 | $1.26715 | $3,801.45 |
5,000 | $1.22482 | $6,124.10 |
7,000 | $1.20078 | $8,405.46 |
10,000 | $1.17683 | $11,768.30 |
12,000 | $1.16518 | $13,982.16 |
24,000 | $1.12434 | $26,984.16 |
25,000 | $1.12211 | $28,052.75 |