


CPF0402B32K4E1 | |
|---|---|
DigiKey Part Number | A102795TR-ND - Tape & Reel (TR) A102795CT-ND - Cut Tape (CT) A102795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B32K4E1 |
Description | RES SMD 32.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B32K4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.72000 | $43.00 |
| 50 | $1.62300 | $81.15 |
| 100 | $1.53330 | $153.33 |
| 250 | $1.42592 | $356.48 |
| 500 | $1.35244 | $676.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28592 | $1,285.92 |
| 2,000 | $1.22607 | $2,452.14 |
| 3,000 | $1.19409 | $3,582.27 |
| 5,000 | $1.15680 | $5,784.00 |
| 7,000 | $1.13400 | $7,938.00 |
| 10,000 | $1.11129 | $11,112.90 |

