


CPF0402B30K9E1 | |
---|---|
DigiKey Part Number | A102787TR-ND - Tape & Reel (TR) A102787CT-ND - Cut Tape (CT) A102787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B30K9E1 |
Description | RES SMD 30.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B30K9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.74900 | $17.49 |
25 | $1.62560 | $40.64 |
50 | $1.53540 | $76.77 |
100 | $1.45090 | $145.09 |
250 | $1.34892 | $337.23 |
500 | $1.27928 | $639.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30144 | $1,301.44 |
2,000 | $1.10955 | $2,219.10 |
3,000 | $1.08243 | $3,247.29 |
5,000 | $1.05472 | $5,273.60 |
7,000 | $1.03391 | $7,237.37 |
10,000 | $1.01326 | $10,132.60 |
12,000 | $1.00728 | $12,087.36 |