


CPF0402B2K94E1 | |
---|---|
DigiKey Part Number | A102781TR-ND - Tape & Reel (TR) A102781CT-ND - Cut Tape (CT) A102781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K94E1 |
Description | RES SMD 2.94KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K94E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.74900 | $17.49 |
25 | $1.62240 | $40.56 |
50 | $1.53220 | $76.61 |
100 | $1.44840 | $144.84 |
250 | $1.34628 | $336.57 |
500 | $1.27698 | $638.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29914 | $1,299.14 |
2,000 | $1.23863 | $2,477.26 |
3,000 | $1.20628 | $3,618.84 |
5,000 | $1.16859 | $5,842.95 |
7,000 | $1.14555 | $8,018.85 |
10,000 | $1.12259 | $11,225.90 |
12,000 | $1.11143 | $13,337.16 |
24,000 | $1.07228 | $25,734.72 |
25,000 | $1.07013 | $26,753.25 |