


CPF0402B2K74E1 | |
|---|---|
DigiKey Part Number | A102778TR-ND - Tape & Reel (TR) A102778CT-ND - Cut Tape (CT) A102778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K74E1 |
Description | RES SMD 2.74KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K74E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.90080 | $47.52 |
| 50 | $1.79560 | $89.78 |
| 100 | $1.69690 | $169.69 |
| 250 | $1.57788 | $394.47 |
| 500 | $1.49680 | $748.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42363 | $1,423.63 |
| 2,000 | $1.35791 | $2,715.82 |
| 3,000 | $1.32276 | $3,968.28 |
| 5,000 | $1.28181 | $6,409.05 |
| 7,000 | $1.25679 | $8,797.53 |
| 10,000 | $1.23187 | $12,318.70 |

