


CPF0402B2K1E1 | |
|---|---|
DigiKey Part Number | A102764TR-ND - Tape & Reel (TR) A102764CT-ND - Cut Tape (CT) A102764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K1E1 |
Description | RES SMD 2.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K1E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.69360 | $42.34 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.51110 | $151.11 |
| 250 | $1.40520 | $351.30 |
| 500 | $1.33270 | $666.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26702 | $1,267.02 |
| 2,000 | $1.20799 | $2,415.98 |
| 3,000 | $1.17641 | $3,529.23 |
| 5,000 | $1.13963 | $5,698.15 |
| 7,000 | $1.11714 | $7,819.98 |
| 10,000 | $1.09474 | $10,947.40 |

