

CPF0402B2K05E1 | |
|---|---|
DigiKey Part Number | A102763TR-ND - Tape & Reel (TR) A102763CT-ND - Cut Tape (CT) A102763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K05E1 |
Description | RES SMD 2.05KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K05E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.72400 | $17.24 |
| 25 | $1.60120 | $40.03 |
| 50 | $1.51280 | $75.64 |
| 100 | $1.42960 | $142.96 |
| 250 | $1.32924 | $332.31 |
| 500 | $1.26064 | $630.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24430 | $1,244.30 |
| 2,000 | $1.14677 | $2,293.54 |
| 3,000 | $1.09827 | $3,294.81 |
| 5,000 | $1.04931 | $5,246.55 |
| 7,000 | $1.04134 | $7,289.38 |

