0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B215RE1

DigiKey Part Number
A102709TR-ND - Tape & Reel (TR)
A102709CT-ND - Cut Tape (CT)
A102709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B215RE1
Description
RES SMD 215 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B215RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.82800$18.28
25$1.69240$42.31
50$1.60040$80.02
100$1.51140$151.14
250$1.40568$351.42
500$1.33326$666.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28806$1,288.06
2,000$1.22805$2,456.10
3,000$1.19597$3,587.91
5,000$1.15857$5,792.85
7,000$1.13570$7,949.90
10,000$1.11291$11,129.10
12,000$1.10183$13,221.96
24,000$1.06298$25,511.52
25,000$1.06084$26,521.00
Manufacturers Standard Package