


CPF0402B20KE | |
|---|---|
DigiKey Part Number | A119914TR-ND - Tape & Reel (TR) A119914CT-ND - Cut Tape (CT) A119914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B20KE |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B20KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.32400 | $13.24 |
| 25 | $1.23000 | $30.75 |
| 50 | $1.16260 | $58.13 |
| 100 | $1.09840 | $109.84 |
| 250 | $1.02012 | $255.03 |
| 500 | $0.96684 | $483.42 |
| 1,000 | $0.91834 | $918.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82384 | $4,119.20 |
| 10,000 | $0.79040 | $7,904.00 |
| 15,000 | $0.77268 | $11,590.20 |
| 25,000 | $0.75218 | $18,804.50 |
| 35,000 | $0.73971 | $25,889.85 |
| 50,000 | $0.72736 | $36,368.00 |

