


CPF0402B205RE1 | |
|---|---|
DigiKey Part Number | A102703TR-ND - Tape & Reel (TR) A102703CT-ND - Cut Tape (CT) A102703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B205RE1 |
Description | RES SMD 205 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B205RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB2050X | Panasonic Industry | 20,005 | P205DCCT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.78240 | $44.56 |
| 50 | $1.68540 | $84.27 |
| 100 | $1.59250 | $159.25 |
| 250 | $1.48052 | $370.13 |
| 500 | $1.40440 | $702.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28642 | $1,286.42 |

