200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B200RE1

DigiKey Part Number
A102702TR-ND - Tape & Reel (TR)
A102702CT-ND - Cut Tape (CT)
A102702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B200RE1
Description
RES SMD 200 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B200RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB201XPanasonic Industry3,495P200DCCT-ND$0.90000Direct
RG1005P-201-B-T5Susumu35,580RG10P200BCT-ND$1.32000Direct
TNPW0402200RBEEDVishay Dale12,181TNP200DACT-ND$2.14000Direct
In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.94800$19.48
25$1.80560$45.14
50$1.70520$85.26
100$1.61140$161.14
250$1.49796$374.49
500$1.42116$710.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.26241$1,262.41
2,000$1.20359$2,407.18
3,000$1.17214$3,516.42
5,000$1.13547$5,677.35
7,000$1.11305$7,791.35
10,000$1.09071$10,907.10
Manufacturers Standard Package