


CPF0402B200RE | |
---|---|
DigiKey Part Number | A119934TR-ND - Tape & Reel (TR) A119934CT-ND - Cut Tape (CT) A119934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B200RE |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B200RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.51900 | $15.19 |
25 | $1.40920 | $35.23 |
50 | $1.33020 | $66.51 |
100 | $1.25630 | $125.63 |
250 | $1.16792 | $291.98 |
500 | $1.10734 | $553.67 |
1,000 | $1.05240 | $1,052.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80371 | $4,018.55 |
10,000 | $0.78857 | $7,885.70 |