


CPF0402B1K91E1 | |
---|---|
DigiKey Part Number | A102700TR-ND - Tape & Reel (TR) A102700CT-ND - Cut Tape (CT) A102700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K91E1 |
Description | RES SMD 1.91KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K91E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.74900 | $17.49 |
25 | $1.62560 | $40.64 |
50 | $1.53540 | $76.77 |
100 | $1.45010 | $145.01 |
250 | $1.34856 | $337.14 |
500 | $1.27894 | $639.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30120 | $1,301.20 |
2,000 | $1.24060 | $2,481.20 |
3,000 | $1.18975 | $3,569.25 |
5,000 | $1.08035 | $5,401.75 |
24,000 | $1.07401 | $25,776.24 |
25,000 | $1.07186 | $26,796.50 |