


CPF0402B1K8E | |
|---|---|
DigiKey Part Number | A119932TR-ND - Tape & Reel (TR) A119932CT-ND - Cut Tape (CT) A119932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K8E |
Description | RES SMD 1.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.43720 | $35.93 |
| 50 | $1.35820 | $67.91 |
| 100 | $1.28340 | $128.34 |
| 250 | $1.19244 | $298.11 |
| 500 | $1.13046 | $565.23 |
| 1,000 | $1.07422 | $1,074.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87464 | $4,373.20 |

