


CPF0402B1K58E1 | |
|---|---|
DigiKey Part Number | A102690TR-ND - Tape & Reel (TR) A102690CT-ND - Cut Tape (CT) A102690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K58E1 |
Description | RES SMD 1.58KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K58E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.89760 | $47.44 |
| 50 | $1.79400 | $89.70 |
| 100 | $1.69530 | $169.53 |
| 250 | $1.57656 | $394.14 |
| 500 | $1.49582 | $747.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42257 | $1,422.57 |
| 2,000 | $1.35688 | $2,713.76 |
| 3,000 | $1.32174 | $3,965.22 |
| 5,000 | $1.28083 | $6,404.15 |
| 7,000 | $1.25582 | $8,790.74 |
| 10,000 | $1.23093 | $12,309.30 |

