


CPF0402B1K43E1 | |
---|---|
DigiKey Part Number | A102686TR-ND - Tape & Reel (TR) A102686CT-ND - Cut Tape (CT) A102686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K43E1 |
Description | RES SMD 1.43KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K43E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.97900 | $19.79 |
25 | $1.83280 | $45.82 |
50 | $1.73080 | $86.54 |
100 | $1.63560 | $163.56 |
250 | $1.52100 | $380.25 |
500 | $1.44300 | $721.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32879 | $1,328.79 |
2,000 | $1.22159 | $2,443.18 |
3,000 | $1.21120 | $3,633.60 |
5,000 | $1.17008 | $5,850.40 |
7,000 | $1.13619 | $7,953.33 |