


CPF0402B1K5E | |
---|---|
DigiKey Part Number | A119931TR-ND - Tape & Reel (TR) A119931CT-ND - Cut Tape (CT) A119931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K5E |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.33000 | $13.30 |
25 | $1.23480 | $30.87 |
50 | $1.16600 | $58.30 |
100 | $1.10190 | $110.19 |
250 | $1.02340 | $255.85 |
500 | $0.97004 | $485.02 |
1,000 | $0.92160 | $921.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88501 | $4,425.05 |
10,000 | $0.84926 | $8,492.60 |
15,000 | $0.83033 | $12,454.95 |
25,000 | $0.80842 | $20,210.50 |
35,000 | $0.79511 | $27,828.85 |
50,000 | $0.78191 | $39,095.50 |
60,000 | $0.77551 | $46,530.60 |