


CPF0402B1K37E1 | |
---|---|
DigiKey Part Number | A102684TR-ND - Tape & Reel (TR) A102684CT-ND - Cut Tape (CT) A102684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K37E1 |
Description | RES SMD 1.37KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K37E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.90500 | $19.05 |
25 | $1.76360 | $44.09 |
50 | $1.66520 | $83.26 |
100 | $1.57400 | $157.40 |
250 | $1.46352 | $365.88 |
500 | $1.38832 | $694.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30276 | $1,302.76 |
2,000 | $1.20435 | $2,408.70 |
3,000 | $1.18975 | $3,569.25 |
24,000 | $1.16780 | $28,027.20 |
25,000 | $1.16548 | $29,137.00 |