


CPF0402B178RE1 | |
---|---|
DigiKey Part Number | A102650TR-ND - Tape & Reel (TR) A102650CT-ND - Cut Tape (CT) A102650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B178RE1 |
Description | RES SMD 178 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B178RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.94600 | $19.46 |
25 | $1.80640 | $45.16 |
50 | $1.70780 | $85.39 |
100 | $1.58550 | $158.55 |
250 | $1.50064 | $375.16 |
500 | $1.42378 | $711.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24208 | $1,242.08 |
2,000 | $1.20435 | $2,408.70 |
3,000 | $1.18545 | $3,556.35 |