


CPF0402B162RE1 | |
---|---|
DigiKey Part Number | A102638TR-ND - Tape & Reel (TR) A102638CT-ND - Cut Tape (CT) A102638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B162RE1 |
Description | RES SMD 162 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B162RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.78200 | $17.82 |
25 | $1.65200 | $41.30 |
50 | $1.55840 | $77.92 |
100 | $1.47310 | $147.31 |
250 | $1.36992 | $342.48 |
500 | $1.29930 | $649.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32197 | $1,321.97 |
2,000 | $1.26047 | $2,520.94 |
3,000 | $1.21120 | $3,633.60 |
5,000 | $1.12310 | $5,615.50 |
7,000 | $1.11489 | $7,804.23 |
10,000 | $1.10678 | $11,067.80 |
24,000 | $1.09145 | $26,194.80 |
25,000 | $1.08927 | $27,231.75 |