


CPF0402B15KE1 | |
---|---|
DigiKey Part Number | A102631TR-ND - Tape & Reel (TR) A102631CT-ND - Cut Tape (CT) A102631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B15KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.65900 | $16.59 |
25 | $1.53400 | $38.35 |
50 | $1.45000 | $72.50 |
100 | $1.37040 | $137.04 |
250 | $1.27368 | $318.42 |
500 | $1.20800 | $604.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22467 | $1,224.67 |
2,000 | $1.14404 | $2,288.08 |
3,000 | $1.09962 | $3,298.86 |
5,000 | $1.05470 | $5,273.50 |
7,000 | $1.05096 | $7,356.72 |
10,000 | $1.04727 | $10,472.70 |
12,000 | $1.04549 | $12,545.88 |
24,000 | $1.01319 | $24,316.56 |
25,000 | $1.01115 | $25,278.75 |