Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0402B158RE1 | |
|---|---|
DigiKey Part Number | A102630TR-ND - Tape & Reel (TR) A102630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF0402B158RE1 |
Description | RES SMD 158 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B158RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB1580X | Panasonic Industry | 5,060 | P158DCCT-ND | $0.90000 | Direct |
| MCS04020D1580BE100 | Vishay | 0 | MCS04020D1580BE100-ND | $1.51415 | Direct |
| RG1005P-1580-B-T5 | Susumu | 0 | RG1005P-1580-B-T5-ND | $0.70473 | Direct |
| TNPW0402158RBEED | Vishay Dale | 10,692 | 541-TNPW0402158RBEEDCT-ND | $2.14000 | Direct |
| RG1005N-1580-B-T5 | Susumu | 0 | RG1005N-1580-B-T5-ND | $2.90168 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28642 | $1,286.42 |





