


CPF0402B12K7E1 | |
---|---|
DigiKey Part Number | A102606TR-ND - Tape & Reel (TR) A102606CT-ND - Cut Tape (CT) A102606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B12K7E1 |
Description | RES SMD 12.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B12K7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.76500 | $17.65 |
25 | $1.63880 | $40.97 |
50 | $1.54700 | $77.35 |
100 | $1.46240 | $146.24 |
250 | $1.35940 | $339.85 |
500 | $1.28946 | $644.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.31146 | $1,311.46 |
2,000 | $1.05783 | $2,115.66 |
3,000 | $1.05238 | $3,157.14 |