


CPF0402B124RE1 | |
|---|---|
DigiKey Part Number | A102601TR-ND - Tape & Reel (TR) A102601CT-ND - Cut Tape (CT) A102601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B124RE1 |
Description | RES SMD 124 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B124RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB1240X | Panasonic Industry | 9,723 | P124DCCT-ND | $0.90000 | Direct |
| RG1005P-1240-B-T5 | Susumu | 2,919 | 408-1672-1-ND | $1.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.93360 | $48.34 |
| 50 | $1.82520 | $91.26 |
| 100 | $1.72490 | $172.49 |
| 250 | $1.60416 | $401.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25230 | $1,252.30 |

