


CPF0402B121RE1 | |
|---|---|
DigiKey Part Number | A102600TR-ND - Tape & Reel (TR) A102600CT-ND - Cut Tape (CT) A102600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B121RE1 |
Description | RES SMD 121 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B121RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.77600 | $44.40 |
| 50 | $1.67720 | $83.86 |
| 100 | $1.58590 | $158.59 |
| 250 | $1.47428 | $368.57 |
| 500 | $1.39848 | $699.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.32983 | $1,329.83 |
| 2,000 | $1.26809 | $2,536.18 |
| 3,000 | $1.23506 | $3,705.18 |
| 5,000 | $1.19661 | $5,983.05 |
| 7,000 | $1.17310 | $8,211.70 |
| 10,000 | $1.14970 | $11,497.00 |

