


CPF0402B10RE1 | |
---|---|
DigiKey Part Number | A102583TR-ND - Tape & Reel (TR) A102583CT-ND - Cut Tape (CT) A102583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B10RE1 |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B10RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.44500 | $14.45 |
25 | $1.34320 | $33.58 |
50 | $1.26780 | $63.39 |
100 | $1.19800 | $119.80 |
250 | $1.11308 | $278.27 |
500 | $1.05922 | $529.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07277 | $1,072.77 |
2,000 | $1.02215 | $2,044.30 |
3,000 | $0.99506 | $2,985.18 |
5,000 | $0.96648 | $4,832.40 |
7,000 | $0.95009 | $6,650.63 |
10,000 | $0.93357 | $9,335.70 |
12,000 | $0.91928 | $11,031.36 |
24,000 | $0.90900 | $21,816.00 |