0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B10KE1

DigiKey Part Number
A102579TR-ND - Tape & Reel (TR)
A102579CT-ND - Cut Tape (CT)
A102579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B10KE1
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B10KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,816
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.55200$15.52
25$1.44120$36.03
50$1.36100$68.05
100$1.28580$128.58
250$1.19528$298.82
500$1.13336$566.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.02823$1,028.23
2,000$1.00091$2,001.82
3,000$0.98714$2,961.42
5,000$0.97273$4,863.65
7,000$0.96922$6,784.54
10,000$0.96576$9,657.60
12,000$0.96409$11,569.08
24,000$0.94945$22,786.80
25,000$0.94752$23,688.00
Manufacturers Standard Package