


CPF0402B10K2E1 | |
---|---|
DigiKey Part Number | A102580TR-ND - Tape & Reel (TR) A102580CT-ND - Cut Tape (CT) A102580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B10K2E1 |
Description | RES SMD 10.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B10K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.87200 | $18.72 |
25 | $1.73760 | $43.44 |
50 | $1.64060 | $82.03 |
100 | $1.55110 | $155.11 |
250 | $1.44220 | $360.55 |
500 | $1.36796 | $683.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39193 | $1,391.93 |
2,000 | $1.16991 | $2,339.82 |
3,000 | $1.16399 | $3,491.97 |
5,000 | $1.15727 | $5,786.35 |
7,000 | $1.15323 | $8,072.61 |
10,000 | $1.14927 | $11,492.70 |
12,000 | $1.14736 | $13,768.32 |