
CPF-A-0805B49K9E1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0805B49K9E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B49K9E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B49K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B49K9E1 |
Description | RES SMD 49.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B49K9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.78200 | $17.82 |
25 | $1.65520 | $41.38 |
50 | $1.56340 | $78.17 |
100 | $1.47720 | $147.72 |
250 | $1.37352 | $343.38 |
500 | $1.30276 | $651.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32534 | $1,325.34 |
2,000 | $1.15266 | $2,305.32 |
3,000 | $1.13824 | $3,414.72 |
5,000 | $1.12310 | $5,615.50 |
7,000 | $1.08079 | $7,565.53 |
10,000 | $1.07703 | $10,770.30 |
12,000 | $1.07521 | $12,902.52 |
24,000 | $1.03090 | $24,741.60 |