0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
CPF-A-NEOHM

CPF-A-0805B47RE

DigiKey Part Number
1712-CPF-A-0805B47RETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B47RECT-ND - Cut Tape (CT)
1712-CPF-A-0805B47REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B47RE
Description
RES SMD 47 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B47RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.50300$15.03
25$1.39240$34.81
50$1.31380$65.69
100$1.24150$124.15
250$1.15380$288.45
500$1.09404$547.02
1,000$1.03968$1,039.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.92226$4,611.30
10,000$0.88515$8,851.50
15,000$0.86548$12,982.20
25,000$0.84275$21,068.75
35,000$0.82893$29,012.55
50,000$0.81524$40,762.00
60,000$0.80860$48,516.00
Manufacturers Standard Package