
CRGH1206F820R | |
---|---|
DigiKey Part Number | 1712-CRGH1206F820RTR-ND - Tape & Reel (TR) 1712-CRGH1206F820RCT-ND - Cut Tape (CT) 1712-CRGH1206F820RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F820R |
Description | RES 820 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F820R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
25 | $0.30560 | $7.64 |
50 | $0.29060 | $14.53 |
100 | $0.27590 | $27.59 |
250 | $0.25880 | $64.70 |
500 | $0.24634 | $123.17 |
1,000 | $0.23459 | $234.59 |
2,500 | $0.21982 | $549.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20931 | $1,046.55 |
10,000 | $0.19931 | $1,993.10 |
15,000 | $0.19368 | $2,905.20 |
25,000 | $0.18682 | $4,670.50 |
35,000 | $0.18243 | $6,385.05 |
50,000 | $0.17790 | $8,895.00 |
125,000 | $0.16676 | $20,845.00 |
250,000 | $0.15880 | $39,700.00 |
500,000 | $0.15123 | $75,615.00 |