


CPF-A-0805B390RE | |
---|---|
DigiKey Part Number | 1712-CPF-A-0805B390RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B390RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B390REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B390RE |
Description | RES SMD 390 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B390RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.48600 | $14.86 |
25 | $1.45160 | $36.29 |
50 | $1.32860 | $66.43 |
100 | $1.24400 | $124.40 |
250 | $1.14888 | $287.22 |
500 | $1.01044 | $505.22 |
1,000 | $0.96003 | $960.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77218 | $3,860.90 |
10,000 | $0.76636 | $7,663.60 |
15,000 | $0.76334 | $11,450.10 |
25,000 | $0.75991 | $18,997.75 |
35,000 | $0.75785 | $26,524.75 |
50,000 | $0.75582 | $37,791.00 |