


CPF-A-0805B33KE | |
---|---|
DigiKey Part Number | 1712-CPF-A-0805B33KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B33KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B33KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B33KE |
Description | RES SMD 33K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B33KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58100 | $15.81 |
25 | $1.46200 | $36.55 |
50 | $1.38140 | $69.07 |
100 | $1.30560 | $130.56 |
250 | $1.21340 | $303.35 |
500 | $1.15050 | $575.25 |
1,000 | $1.09354 | $1,093.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.05157 | $5,257.85 |
10,000 | $1.00975 | $10,097.50 |
15,000 | $0.98762 | $14,814.30 |
25,000 | $0.96202 | $24,050.50 |
35,000 | $0.94648 | $33,126.80 |
50,000 | $0.93109 | $46,554.50 |
60,000 | $0.92362 | $55,417.20 |