CPF-A-NEOHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF-A-NEOHM
0805 PKG Chip Resistor

CPF-A-0805B27KE

DigiKey Part Number
1712-CPF-A-0805B27KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B27KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B27KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B27KE
Description
RES SMD 27K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B27KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.57700$15.77
25$1.46480$36.62
50$1.38280$69.14
100$1.30640$130.64
250$1.21424$303.56
500$1.15134$575.67
1,000$1.09436$1,094.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90925$4,546.25
Manufacturers Standard Package