25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
CPF-A-NEOHM

CPF-A-0805B25KE

DigiKey Part Number
1712-CPF-A-0805B25KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B25KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B25KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B25KE
Description
RES SMD 25K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B25KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B25KE1TE Connectivity Passive Product22,002A121556CT-ND$1.97000Similar
CPF-A-0805B25KE1TE Connectivity Passive Product1,1381712-CPF-A-0805B25KE1CT-ND$2.14000Parametric Equivalent
PNM0805E2502BST5Vishay Dale Thin Film1,534PNM0805-25KBCT-ND$17.51000Similar
In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.51300$15.13
25$1.40440$35.11
50$1.32540$66.27
100$1.25130$125.13
250$1.16316$290.79
500$1.10266$551.33
1,000$1.04775$1,047.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.92352$4,617.60
10,000$0.88641$8,864.10
15,000$0.86677$13,001.55
25,000$0.84405$21,101.25
35,000$0.83024$29,058.40
50,000$0.81655$40,827.50
Manufacturers Standard Package