
CPF-A-0603B20RE1 | |
---|---|
DigiKey Part Number | A145297TR-ND - Tape & Reel (TR) A145297CT-ND - Cut Tape (CT) A145297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B20RE1 |
Description | RES SMD 20 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B20RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.59700 | $15.97 |
25 | $1.48520 | $37.13 |
50 | $1.40280 | $70.14 |
100 | $1.32540 | $132.54 |
250 | $1.23184 | $307.96 |
500 | $1.16796 | $583.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18417 | $1,184.17 |
2,000 | $1.01727 | $2,034.54 |
3,000 | $1.00337 | $3,010.11 |
5,000 | $0.98881 | $4,944.05 |
24,000 | $0.97584 | $23,420.16 |
25,000 | $0.97386 | $24,346.50 |