


CPF-A-0805B16K5E | |
---|---|
DigiKey Part Number | 1712-CPF-A-0805B16K5ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B16K5ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B16K5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B16K5E |
Description | RES SMD 16.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B16K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.38800 | $13.88 |
25 | $1.28440 | $32.11 |
50 | $1.21360 | $60.68 |
100 | $1.14710 | $114.71 |
250 | $1.06612 | $266.53 |
500 | $1.01044 | $505.22 |
1,000 | $0.96003 | $960.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92226 | $4,611.30 |
10,000 | $0.88515 | $8,851.50 |
15,000 | $0.86548 | $12,982.20 |
25,000 | $0.84275 | $21,068.75 |
35,000 | $0.82893 | $29,012.55 |
50,000 | $0.81524 | $40,762.00 |
60,000 | $0.80860 | $48,516.00 |