
CPF-A-0603B6K2E1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B6K2E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B6K2E1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B6K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B6K2E1 |
Description | RES SMD 6.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B6K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.85200 | $18.52 |
25 | $1.71560 | $42.89 |
50 | $1.62000 | $81.00 |
100 | $1.53030 | $153.03 |
250 | $1.42316 | $355.79 |
500 | $1.34988 | $674.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18417 | $1,184.17 |
2,000 | $1.12869 | $2,257.38 |
3,000 | $1.09900 | $3,297.00 |
5,000 | $1.06438 | $5,321.90 |
7,000 | $1.04321 | $7,302.47 |
10,000 | $1.02210 | $10,221.00 |
12,000 | $1.01184 | $12,142.08 |
24,000 | $0.97584 | $23,420.16 |
25,000 | $0.97386 | $24,346.50 |