
CPF-A-0603B56KE1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B56KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B56KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B56KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B56KE1 |
Description | RES SMD 56K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B56KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.84700 | $18.47 |
25 | $1.71120 | $42.78 |
50 | $1.61600 | $80.80 |
100 | $1.52640 | $152.64 |
250 | $1.41952 | $354.88 |
500 | $1.34644 | $673.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18115 | $1,181.15 |
2,000 | $1.12581 | $2,251.62 |
3,000 | $1.09620 | $3,288.60 |
5,000 | $1.06167 | $5,308.35 |
7,000 | $1.04054 | $7,283.78 |
10,000 | $1.01949 | $10,194.90 |
12,000 | $1.00926 | $12,111.12 |
24,000 | $0.97335 | $23,360.40 |
25,000 | $0.97137 | $24,284.25 |