
CPF-A-0603B2K0E1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B2K0E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B2K0E1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B2K0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B2K0E1 |
Description | RES SMD 2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B2K0E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.74100 | $17.41 |
25 | $1.61600 | $40.40 |
50 | $1.52560 | $76.28 |
100 | $1.44190 | $144.19 |
250 | $1.34068 | $335.17 |
500 | $1.27156 | $635.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29356 | $1,293.56 |
2,000 | $1.02330 | $2,046.60 |
3,000 | $1.01800 | $3,054.00 |