


CPF0603B45K3E | |
---|---|
DigiKey Part Number | 1712-CPF0603B45K3ETR-ND - Tape & Reel (TR) 1712-CPF0603B45K3ECT-ND - Cut Tape (CT) 1712-CPF0603B45K3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B45K3E |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B45K3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.27300 | $12.73 |
25 | $1.18560 | $29.64 |
50 | $1.11840 | $55.92 |
100 | $1.05680 | $105.68 |
250 | $0.98136 | $245.34 |
500 | $0.93014 | $465.07 |
1,000 | $0.88359 | $883.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77218 | $3,860.90 |
10,000 | $0.76637 | $7,663.70 |
15,000 | $0.75745 | $11,361.75 |
25,000 | $0.73727 | $18,431.75 |
35,000 | $0.72500 | $25,375.00 |
50,000 | $0.71284 | $35,642.00 |
60,000 | $0.70695 | $42,417.00 |