


CPF-A-0603B150RE | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B150RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B150RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B150REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B150RE |
Description | RES SMD 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B150RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.30100 | $13.01 |
25 | $1.20520 | $30.13 |
50 | $1.13940 | $56.97 |
100 | $1.07590 | $107.59 |
250 | $0.99936 | $249.84 |
500 | $0.94718 | $473.59 |
1,000 | $0.89976 | $899.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83947 | $4,197.35 |
10,000 | $0.80539 | $8,053.90 |
15,000 | $0.78733 | $11,809.95 |
25,000 | $0.76643 | $19,160.75 |
35,000 | $0.75373 | $26,380.55 |
50,000 | $0.74114 | $37,057.00 |
60,000 | $0.73503 | $44,101.80 |