


CPF-A-0603B10RE | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B10RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B10RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B10REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B10RE |
Description | RES SMD 10 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B10RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.34700 | $13.47 |
25 | $1.25120 | $31.28 |
50 | $1.18240 | $59.12 |
100 | $1.11750 | $111.75 |
250 | $1.03820 | $259.55 |
500 | $0.98400 | $492.00 |
1,000 | $0.93474 | $934.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71319 | $3,565.95 |
10,000 | $0.69568 | $6,956.80 |